HCF40107BEY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 47.099
Unit Price: 0,59000 €
Datasheet
NAND Gate IC 2 Channel Open Drain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF40107BEY

DigiKey Part Number
497-1343-5-ND
Manufacturer
Manufacturer Product Number
HCF40107BEY
Description
IC GATE NAND 2CH 2-INP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain
Datasheet
 Datasheet
EDA/CAD Models
HCF40107BEY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
3V ~ 20V
Current - Quiescent (Max)
100 µA
Current - Output High, Low
-, 136mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes