
HCF40103BEY | |
|---|---|
DigiKey Part Number | 497-1341-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF40103BEY |
Description | IC BINARY COUNTER 8-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF40103BEY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 4.8 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 20 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |


