
HCF4007UBEY | |
|---|---|
DigiKey Part Number | 497-7234-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4007UBEY |
Description | IC COMPL PAIR W/INV 3BIT 14-DIP |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4007UBEY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22464 € | 1.224,64 € |
| Unit Price without VAT: | 1,22464 € |
|---|---|
| Unit Price with VAT: | 1,45732 € |

