


GWA75H65DRFB2AG | |
|---|---|
DigiKey Part Number | 497-GWA75H65DRFB2AG-ND |
Manufacturer | |
Manufacturer Product Number | GWA75H65DRFB2AG |
Description | IGBT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 123 A 395 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 123 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 75A | |
Power - Max | 395 W | |
Switching Energy | 12.9mJ (on), 900µJ (off) | |
Input Type | Standard | |
Gate Charge | 253 nC | |
Td (on/off) @ 25°C | 28ns/103ns | |
Test Condition | 400V, 75A, 2.2Ohm, 15V | |
Reverse Recovery Time (trr) | 710 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,22223 € | 1.333,34 € |
| Unit Price without VAT: | 2,22223 € |
|---|---|
| Unit Price with VAT: | 2,64445 € |

