IGBT Trench Field Stop 1200 V 80 A 536 W Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1200 V 80 A 536 W Through Hole TO-247 Long Leads
TO-247-3

GWA40MS120F4AG

DigiKey Part Number
497-GWA40MS120F4AG-ND
Manufacturer
Manufacturer Product Number
GWA40MS120F4AG
Description
IGBT TRENCH FS 1200V 80A TO247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 80 A 536 W Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
GWA40MS120F4AG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 40A
Power - Max
536 W
Switching Energy
1.5mJ (on), 3.3mJ (off)
Input Type
Standard
Gate Charge
147 nC
Td (on/off) @ 25°C
35ns/140ns
Test Condition
600V, 40A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 Long Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6002,57867 €1.547,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,57867 €
Unit Price with VAT:3,06862 €