Non-Isolated PoL Module DC DC Converter 1 Output 1.235 ~ 5.5V 2A 16V - 35V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS-R24F0002.0

DigiKey Part Number
497-8254-ND
Manufacturer
Manufacturer Product Number
GS-R24F0002.0
Description
DC DC CONVERTER 1.235-5.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.235 ~ 5.5V 2A 16V - 35V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, OVP
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Efficiency
85%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-SMD Module
Voltage - Input (Min)
16V
Size / Dimension
1.05" L x 0.89" W x 0.28" H (26.7mm x 22.6mm x 7.0mm)
Voltage - Input (Max)
35V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4569,52774 €4.344,65 €
Manufacturers Standard Package
Unit Price without VAT:9,52774 €
Unit Price with VAT:11,33801 €