
GS-R12FV0001.9 | |
|---|---|
DigiKey Part Number | 497-8253-ND |
Manufacturer | |
Manufacturer Product Number | GS-R12FV0001.9 |
Description | DC DC CONVERTER 1.235-5.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.235 ~ 5.5V 1.9A 4.5V - 15V Input |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.9A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Efficiency 83% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.52" L x 0.18" W x 0.50" H (38.7mm x 4.5mm x 12.7mm) |
Voltage - Input (Max) 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 6,38253 € | 1.991,35 € |
| Unit Price without VAT: | 6,38253 € |
|---|---|
| Unit Price with VAT: | 7,59521 € |

