
GS-R12FS0001.9 | |
|---|---|
DigiKey Part Number | 497-8252-ND |
Manufacturer | |
Manufacturer Product Number | GS-R12FS0001.9 |
Description | DC DC CONVERTER 1.235-5.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.235 ~ 5.5V 1.9A 4.5V - 15V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.9A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.52" L x 0.18" W x 0.50" H (38.7mm x 4.5mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 6,06904 € | 1.893,54 € |
| Unit Price without VAT: | 6,06904 € |
|---|---|
| Unit Price with VAT: | 7,22216 € |

