
GS-R12F0002.0 | |
|---|---|
DigiKey Part Number | 497-8251-ND |
Manufacturer | |
Manufacturer Product Number | GS-R12F0002.0 |
Description | DC DC CONVERTER 1.235-5.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.235 ~ 5.5V 2A 4.5V - 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 1.05" L x 0.89" W x 0.28" H (26.7mm x 22.6mm x 7.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | 9,91586 € | 4.521,63 € |
| Unit Price without VAT: | 9,91586 € |
|---|---|
| Unit Price with VAT: | 11,79987 € |

