
GANSPIN612TR | |
|---|---|
DigiKey Part Number | 497-GANSPIN612TR-ND - Tape & Reel (TR) 497-GANSPIN612TRCT-ND - Cut Tape (CT) 497-GANSPIN612TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GANSPIN612TR |
Description | INDUSTRIAL MOTOR DRIVER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS 35-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 10.7V ~ 18V | |
Voltage - Load | 650V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 35-TQFN Exposed Pad | |
Supplier Device Package | 35-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,76200 € | 47,62 € |
| 25 | 4,40880 € | 110,22 € |
| 100 | 4,01990 € | 401,99 € |
| 250 | 3,90104 € | 975,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,41507 € | 10.245,21 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |


