
FXPS7550DS4ST1 | |
|---|---|
DigiKey Part Number | 497-FXPS7550DS4ST1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXPS7550DS4ST1 |
Description | SENSOR 79.77PSIA 32BIT 16HQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 79.77PSI (20kPa ~ 550kPa) Absolute 32 b 16-QFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 79.77PSI (20kPa ~ 550kPa) | |
Output Type | SPI | |
Output | 32 b | |
Accuracy | ±1.16PSI (8kPa) | |
Voltage - Supply | 3.1V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 87.02PSI (600kPa) | |
Operating Temperature | -40°C ~ 130°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-HQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,61397 € | 5.227,94 € |
| Unit Price without VAT: | 2,61397 € |
|---|---|
| Unit Price with VAT: | 3,11062 € |

