
FXPS7140P7T1 | |
|---|---|
DigiKey Part Number | 497-FXPS7140P7T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXPS7140P7T1 |
Description | AUTOMOTIVE SAFETY PRESSURE SENSO |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 20.31PSI (40kPa ~ 140kPa) Absolute 16-QFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 5.8PSI ~ 20.31PSI (40kPa ~ 140kPa) | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-HQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,03361 € | 6.067,22 € |
| Unit Price without VAT: | 3,03361 € |
|---|---|
| Unit Price with VAT: | 3,61000 € |

