
FXPS7140P7ST1 | |
|---|---|
DigiKey Part Number | 497-FXPS7140P7ST1TR-ND - Tape & Reel (TR) 497-FXPS7140P7ST1CT-ND - Cut Tape (CT) 497-FXPS7140P7ST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXPS7140P7ST1 |
Description | SENSOR 20.31PSIA 16HQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 20.31PSI (40kPa ~ 140kPa) Absolute 16-QFN Exposed Pad |
Datasheet | Datasheet |
Category | Accuracy ±7% |
Manufacturer STMicroelectronics | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Board Mount | Package / Case 16-QFN Exposed Pad |
Pressure Type Absolute | Supplier Device Package 16-HQFN (4x4) |
Operating Pressure 5.8PSI ~ 20.31PSI (40kPa ~ 140kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 5 | 5,36000 € | 26,80 € |
| 10 | 5,14000 € | 51,40 € |
| 25 | 4,87880 € | 121,97 € |
| 50 | 4,69980 € | 234,99 € |
| 100 | 4,53580 € | 453,58 € |
| 500 | 4,20566 € | 2.102,83 € |
| 1.000 | 4,13510 € | 4.135,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,96976 € | 7.939,52 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |

