
FXPS71407T1 | |
|---|---|
DigiKey Part Number | 497-FXPS71407T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXPS71407T1 |
Description | AUTOMOTIVE SAFETY PRESSURE SENSO |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 20.31PSI (40kPa ~ 140kPa) Absolute 16-QFN Exposed Pad |
Datasheet | Datasheet |
Category | Operating Pressure 5.8PSI ~ 20.31PSI (40kPa ~ 140kPa) |
Manufacturer STMicroelectronics | Port Style No Port |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Mounting Type Surface Mount, Wettable Flank |
Applications Board Mount | Package / Case 16-QFN Exposed Pad |
Pressure Type Absolute | Supplier Device Package 16-HQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,19543 € | 8.390,86 € |
| Unit Price without VAT: | 4,19543 € |
|---|---|
| Unit Price with VAT: | 4,99256 € |

