
FXPS71407ST1 | |
|---|---|
DigiKey Part Number | 497-FXPS71407ST1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXPS71407ST1 |
Description | SENSOR 20.31PSIA 16HQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 20.31PSI (40kPa ~ 140kPa) Absolute 16-QFN Exposed Pad |
Datasheet | Datasheet |
Category | Accuracy ±7% |
Manufacturer STMicroelectronics | Port Style No Port |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Board Mount | Package / Case 16-QFN Exposed Pad |
Pressure Type Absolute | Supplier Device Package 16-HQFN (4x4) |
Operating Pressure 5.8PSI ~ 20.31PSI (40kPa ~ 140kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,16213 € | 8.324,26 € |
| Unit Price without VAT: | 4,16213 € |
|---|---|
| Unit Price with VAT: | 4,95293 € |

