Image for FXPS71407BPST1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXPS71407BPST1

DigiKey Part Number
497-FXPS71407BPST1TR-ND - Tape & Reel (TR)
497-FXPS71407BPST1CT-ND - Cut Tape (CT)
497-FXPS71407BPST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXPS71407BPST1
Description
FXPS71407BPST1
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI ~ 20.31PSI (40kPa ~ 140kPa) Absolute 10 b 16-QFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
5.8PSI ~ 20.31PSI (40kPa ~ 140kPa)
Output Type
Digital
Output
10 b
Accuracy
±7%
Voltage - Supply
4V ~ 20V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-HQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,50400 €35,04 €
253,23320 €80,83 €
1002,93490 €293,49 €
2502,79280 €698,20 €
5002,70710 €1.353,55 €
1.0002,63658 €2.636,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,84824 €5.696,48 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €