
FXLS93333AESR2 | |
|---|---|
DigiKey Part Number | 497-FXLS93333AESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXLS93333AESR2 |
Description | PSI5 XY DUAL-AXIS HIGH-G INERTI |
Customer Reference | |
Detailed Description | Sensor I2C, SPI Output |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer STMicroelectronics | Package / Case 16-LQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-HLQFNR (4x4) |
Part Status Obsolete | Mounting Type Surface Mount, Wettable Flank |
Output Type I2C, SPI |

