Image for FXLS90322AESR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLS90322AESR2

DigiKey Part Number
497-FXLS90322AESR2TR-ND - Tape & Reel (TR)
497-FXLS90322AESR2CT-ND - Cut Tape (CT)
497-FXLS90322AESR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXLS90322AESR2
Description
XY DUAL-AXIS MEDIUM-G INERTIAL
Customer Reference
Detailed Description
Sensor I2C, SPI Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
STMicroelectronics
Package / Case
16-LQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-HLQFNR (4x4)
Part Status
Obsolete
Mounting Type
Surface Mount, Wettable Flank
Output Type
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.