
FSCT17A-UH5 | |
|---|---|
DigiKey Part Number | FSCT17A-UH5-ND |
Manufacturer | |
Manufacturer Product Number | FSCT17A-UH5 |
Description | IC MOTOR DRIVER 9V-15V 5IPPAK |
Customer Reference | |
Detailed Description | Motor Driver On/Off 5-IPPAK |
Datasheet | Datasheet |
Category | Interface On/Off |
Manufacturer STMicroelectronics | Applications Fan Controller |
Series | Voltage - Supply 9V ~ 15V |
Packaging Tube | Operating Temperature 0°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case IPPAK-5 |
Function Controller - Speed | Supplier Device Package 5-IPPAK |
Output Configuration Pre-Driver - Low Side | Base Product Number |

