
FERD60H100CGY-TR | |
|---|---|
DigiKey Part Number | 497-FERD60H100CGY-TR-ND - Tape & Reel (TR) 497-FERD60H100CGY-TRCT-ND - Cut Tape (CT) 497-FERD60H100CGY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD60H100CGY-TR |
Description | DIODE ARRAY FERD 100V 30A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | FERD60H100CGY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,11100 € | 21,11 € |
| 100 | 1,47170 € | 147,17 € |
| 500 | 1,19850 € | 599,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11076 € | 1.110,76 € |
| 2.000 | 1,03700 € | 2.074,00 € |
| 3.000 | 0,99943 € | 2.998,29 € |
| 5.000 | 0,96506 € | 4.825,30 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

