


FERD30H100SB-TR | |
|---|---|
DigiKey Part Number | 497-16950-2-ND - Tape & Reel (TR) 497-16950-1-ND - Cut Tape (CT) 497-16950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD30H100SB-TR |
Description | DIODE FERD 100V 30A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | FERD30H100SB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,74000 € | 7,40 € |
| 100 | 0,58330 € | 58,33 € |
| 500 | 0,45870 € | 229,35 € |
| 1.000 | 0,41861 € | 418,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37744 € | 943,60 € |
| 5.000 | 0,36218 € | 1.810,90 € |
| 7.500 | 0,33475 € | 2.510,62 € |
| 12.500 | 0,33294 € | 4.161,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |










