


FERD20U60DJFD-TR | |
|---|---|
DigiKey Part Number | 497-17759-2-ND - Tape & Reel (TR) 497-17759-1-ND - Cut Tape (CT) 497-17759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD20U60DJFD-TR |
Description | DIODE FERD 60V 20A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FERD20U60DJFD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,54340 € | 54,34 € |
| 500 | 0,42602 € | 213,01 € |
| 1.000 | 0,38827 € | 388,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34021 € | 1.020,63 € |
| 6.000 | 0,31439 € | 1.886,34 € |
| 9.000 | 0,30388 € | 2.734,92 € |
| 15.000 | 0,30381 € | 4.557,15 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |







