Diode 60 V 20A Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 20A Surface Mount PowerFlat™ (5x6)
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD20U60DJF-TR

DigiKey Part Number
497-14985-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FERD20U60DJF-TR
Description
DIODE FERD 60V 20A POWERFLAT
Customer Reference
Detailed Description
Diode 60 V 20A Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.