


FERD20M60SR | |
|---|---|
DigiKey Part Number | 497-16009-5-ND |
Manufacturer | |
Manufacturer Product Number | FERD20M60SR |
Description | DIODE FERD 60V 20A I2PAK |
Customer Reference | |
Detailed Description | Diode 60 V 20A Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | FERD20M60SR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 230 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package I2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FERD20H60CTS | STMicroelectronics | 1.870 | 497-17688-ND | 1,27000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 50 | 0,64880 € | 32,44 € |
| 100 | 0,58010 € | 58,01 € |
| 500 | 0,45938 € | 229,69 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

