


FERD20H100SB-TR | |
|---|---|
DigiKey Part Number | 497-16946-2-ND - Tape & Reel (TR) 497-16946-1-ND - Cut Tape (CT) 497-16946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD20H100SB-TR |
Description | DIODE FERD 100V 20A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | FERD20H100SB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 705 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,40130 € | 40,13 € |
| 500 | 0,35568 € | 177,84 € |
| 1.000 | 0,33265 € | 332,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32030 € | 800,75 € |
| 5.000 | 0,29622 € | 1.481,10 € |
| 7.500 | 0,28396 € | 2.129,70 € |
| 12.500 | 0,27018 € | 3.377,25 € |
| 17.500 | 0,26202 € | 4.585,35 € |
| 25.000 | 0,25409 € | 6.352,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |











