
FDA903U-KBX | |
|---|---|
DigiKey Part Number | FDA903U-KBX-ND |
Manufacturer | |
Manufacturer Product Number | FDA903U-KBX |
Description | 1 X 45 W CLASS D DIGITAL INPUT A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | FDA903U-KBX Models |
Category | Mounting Type Surface Mount |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class D | Supplier Device Package PowerSSO-36 EPU |
Output Type 1-Channel (Mono) | Package / Case 36-PowerFSOP (0.295", 7.50mm Width) |
Max Output Power x Channels @ Load 45W x 1 @ 2Ohm | Base Product Number |
Voltage - Supply 3.3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.225 | 2,99477 € | 3.668,59 € |
| Unit Price without VAT: | 2,99477 € |
|---|---|
| Unit Price with VAT: | 3,56378 € |

