
FDA903S-6DY | |
|---|---|
DigiKey Part Number | 497-FDA903S-6DY-ND |
Manufacturer | |
Manufacturer Product Number | FDA903S-6DY |
Description | 1 X 10 W CLASS D DIGITAL INPUT A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FDA903S-6DY Models |
Category | Voltage - Supply 3.3V ~ 18V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount, Wettable Flank |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class D | Supplier Device Package 32-QFN (5x5) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 32-VFQFN Exposed Pad |
Max Output Power x Channels @ Load 10W x 1 @ 4Ohm; 5W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,72400 € | 68,10 € |
| 100 | 2,46560 € | 246,56 € |
| 490 | 2,27004 € | 1.112,32 € |
| 980 | 2,20856 € | 2.164,39 € |
| 1.470 | 2,17776 € | 3.201,31 € |
| 2.940 | 2,13260 € | 6.269,84 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

