
FDA903S-6DT | |
|---|---|
DigiKey Part Number | 497-FDA903S-6DT-ND |
Manufacturer | |
Manufacturer Product Number | FDA903S-6DT |
Description | FDA903S-6DT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FDA903S-6DT Models |
Category | Voltage - Supply 3.3V ~ 18V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount, Wettable Flank |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class D | Supplier Device Package 32-VFQFPN (5x5) |
Output Type 1-Channel (Mono) | Package / Case 32-TFQFN Exposed Pad |
Max Output Power x Channels @ Load 10W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,35645 € | 7.069,35 € |
| Unit Price without VAT: | 2,35645 € |
|---|---|
| Unit Price with VAT: | 2,80418 € |

