Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA803U-KBT

DigiKey Part Number
497-19564-2-ND - Tape & Reel (TR)
497-19564-1-ND - Cut Tape (CT)
497-19564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDA803U-KBT
Description
IC AMP D MONO 45W POWERSSO-36
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPU
Datasheet
 Datasheet
EDA/CAD Models
FDA803U-KBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V ~ 18V
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Supplier Device Package
PowerSSO-36 EPU
Type
Class D
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
45W x 1 @ 2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 €5,26 €
104,03400 €40,34 €
253,72760 €93,19 €
1003,38990 €338,99 €
2503,22888 €807,22 €
5003,13182 €1.565,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,25379 €3.253,79 €
Manufacturers Standard Package
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,25940 €