Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-LQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-LQFP-EP (10x10)
64-LQFP

FDA802P-VYT

DigiKey Part Number
497-FDA802P-VYT-ND
Manufacturer
Manufacturer Product Number
FDA802P-VYT
Description
FDA802P-VYT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-LQFP-EP (10x10)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 50V
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Class D
Supplier Device Package
64-LQFP-EP (10x10)
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Package / Case
64-LQFP Exposed Pad
Max Output Power x Channels @ Load
300W x 1 @ 8Ohm; 150W x 2 @ 4Ohm
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
1.0005,96441 €5.964,41 €
Manufacturers Standard Package
Unit Price without VAT:5,96441 €
Unit Price with VAT:7,09765 €