


FDA802B-VYY | |
|---|---|
DigiKey Part Number | FDA802B-VYY-ND |
Manufacturer | |
Manufacturer Product Number | FDA802B-VYY |
Description | 2X150 W - 1X300 W CLASS D DIGITA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FDA802B-VYY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 300W x 1 @ 8Ohm; 150W x 2 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Package / Case | 64-LQFP Exposed Pad | |
Base Product Number |

