


FDA802AB-VYT | |
|---|---|
DigiKey Part Number | 497-FDA802AB-VYT-ND |
Manufacturer | |
Manufacturer Product Number | FDA802AB-VYT |
Description | FDA802AB-VYT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 50V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class D | Supplier Device Package 64-LQFP-EP (10x10) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 64-LQFP Exposed Pad |
Max Output Power x Channels @ Load 300W x 1 @ 8Ohm; 150W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,64415 € | 8.644,15 € |
| Unit Price without VAT: | 8,64415 € |
|---|---|
| Unit Price with VAT: | 10,28654 € |

