


FDA802-VYY | |
|---|---|
DigiKey Part Number | FDA802-VYY-ND |
Manufacturer | |
Manufacturer Product Number | FDA802-VYY |
Description | 2X150 W - 1X300 W CLASS-D DIGITA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FDA802-VYY Models |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class D | Supplier Device Package 64-LQFP-EP (10x10) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 64-LQFP Exposed Pad |
Max Output Power x Channels @ Load 300W x 1 @ 8Ohm; 150W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 7,51566 € | 7.215,03 € |
| Unit Price without VAT: | 7,51566 € |
|---|---|
| Unit Price with VAT: | 8,94364 € |

