


FDA801SB-VYT | |
|---|---|
DigiKey Part Number | 497-FDA801SB-VYTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDA801SB-VYT |
Description | SPS AUDIO & POWER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10) |
Category | Voltage - Supply 1.8V ~ 3.3V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Supplier Device Package 64-LQFP-EP (10x10) |
Type Class D | Package / Case 64-LQFP Exposed Pad |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 50W x 4 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,22274 € | 7.222,74 € |
| Unit Price without VAT: | 7,22274 € |
|---|---|
| Unit Price with VAT: | 8,59506 € |

