


FDA801-VYY | |
|---|---|
DigiKey Part Number | FDA801-VYY-ND |
Manufacturer | |
Manufacturer Product Number | FDA801-VYY |
Description | IC AMP CLASS D QUAD 50W 64LQFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FDA801-VYY Models |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Supplier Device Package 64-LQFP-EP (10x10) |
Type Class D | Package / Case 64-LQFP Exposed Pad |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 50W x 4 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 7,61853 € | 7.313,79 € |
| Unit Price without VAT: | 7,61853 € |
|---|---|
| Unit Price with VAT: | 9,06605 € |

