


FDA801-VYT | |
|---|---|
DigiKey Part Number | FDA801-VYT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDA801-VYT |
Description | IC AMP CLASS D QUAD 50W 64LQFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 50W x 4 @ 4Ohm | |
Voltage - Supply | 1.8V, 3.3V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Package / Case | 64-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,82402 € | 6.824,02 € |
| Unit Price without VAT: | 6,82402 € |
|---|---|
| Unit Price with VAT: | 8,12058 € |


