Image for FDA450LV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA450LV

DigiKey Part Number
FDA450LV-ND
Manufacturer
Manufacturer Product Number
FDA450LV
Description
IC AMP CLASS D QUAD 50W 100TQFP
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
FDA450LV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
50W x 4 @ 4Ohm
Voltage - Supply
-
Features
-
Mounting Type
Surface Mount
Operating Temperature
-
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types