
FDA4100LV-T | |
|---|---|
DigiKey Part Number | FDA4100LV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDA4100LV-T |
Description | IC AMP D DUAL/QUAD 270W 92HIQUAD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 92-HiQUAD (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | FDA4100LV-T Models |
Category | Max Output Power x Channels @ Load 270W x 2 @ 2Ohm, 135W x 4 @ 4Ohm |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 92-HiQUAD (14x20) |
Type Class D | Package / Case 92-PowerBQFP |
Output Type 2-Channel (Stereo) or 4-Channel (Quad) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,17352 € | 3.293,38 € |
| Unit Price without VAT: | 13,17352 € |
|---|---|
| Unit Price with VAT: | 15,67649 € |

