
FDA2100LV-T | |
|---|---|
DigiKey Part Number | FDA2100LV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDA2100LV-T |
Description | IC AMP CLASS D STER 120W 64TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FDA2100LV-T Models |
Category | Max Output Power x Channels @ Load 120W x 2 @ 4Ohm |
Manufacturer STMicroelectronics | Voltage - Supply 6V ~ 35V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 64-TQFP-EP (10x10) |
Type Class D | Package / Case 64-TQFP Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 7,60296 € | 9.123,55 € |
| Unit Price without VAT: | 7,60296 € |
|---|---|
| Unit Price with VAT: | 9,04752 € |

