


FDA2100BLV | |
|---|---|
DigiKey Part Number | FDA2100BLV-ND |
Manufacturer | |
Manufacturer Product Number | FDA2100BLV |
Description | IC AMP CLASS D STER 120W 64TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FDA2100BLV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 120W x 2 @ 4Ohm | |
Voltage - Supply | 6V ~ 35V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 7,68955 € | 7.381,97 € |
| Unit Price without VAT: | 7,68955 € |
|---|---|
| Unit Price with VAT: | 9,15056 € |

