


FDA2100BLV-T | |
|---|---|
DigiKey Part Number | FDA2100BLV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDA2100BLV-T |
Description | IC AMP CLASS D STER 120W 64TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FDA2100BLV-T Models |
Category | Voltage - Supply 6V ~ 35V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class D | Supplier Device Package 64-TQFP-EP (10x10) |
Output Type 2-Channel (Stereo) | Package / Case 64-TQFP Exposed Pad |
Max Output Power x Channels @ Load 120W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 8,59637 € | 10.315,64 € |
| Unit Price without VAT: | 8,59637 € |
|---|---|
| Unit Price with VAT: | 10,22968 € |

