
F276-CEG-P-TR | |
|---|---|
DigiKey Part Number | F276-CEG-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F276-CEG-P-TR |
Description | IC MCU 16BIT 832KB FLASH 144QFP |
Customer Reference | |
Detailed Description | ST10 ST10 Microcontroller IC 16-Bit 64MHz 832KB (832K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 111 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 68K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x10b |
Core Processor ST10 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, EBI/EMI, I2C, SSC, UART/USART | Package / Case 144-BQFP |
Peripherals POR, PWM, WDT | Base Product Number |

