ST10 ST10 Microcontroller IC 16-Bit 64MHz 512KB (512K x 8) FLASH 144-PQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F273-CEG-P

DigiKey Part Number
F273-CEG-P-ND
Manufacturer
Manufacturer Product Number
F273-CEG-P
Description
IC MCU 16BIT 512KB FLASH 144PQFP
Customer Reference
Detailed Description
ST10 ST10 Microcontroller IC 16-Bit 64MHz 512KB (512K x 8) FLASH 144-PQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
36K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 24x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ST10
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
64MHz
Supplier Device Package
144-PQFP (28x28)
Connectivity
ASC, CANbus, EBI/EMI, I2C, SSC, UART/USART
Package / Case
144-BQFP
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
111
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types