
EVSTDRIVEG600DM | |
|---|---|
DigiKey Part Number | 497-EVSTDRIVEG600DM-ND |
Manufacturer | |
Manufacturer Product Number | EVSTDRIVEG600DM |
Description | EVAL BOARD FOR STDRIVEG600 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STDRIVEG600 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part STDRIVEG600 |
Packaging Bulk | Primary Attributes 4.75V ~ 20V Supply |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
Function Gate Driver |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,24000 € | 72,24 € |
| Unit Price without VAT: | 72,24000 € |
|---|---|
| Unit Price with VAT: | 85,96560 € |

