
EVLVIPGAN65WP | |
|---|---|
DigiKey Part Number | 497-EVLVIPGAN65WP-ND |
Manufacturer | |
Manufacturer Product Number | EVLVIPGAN65WP |
Description | 65W USB TYPE-C POWER DELIVERY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VIPERGAN65W VIPerGaN 2 Non-Isolated Outputs AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | 65W | |
Voltage - Output | 5V, 9V, 15V, 20V | |
Current - Output | 3.25A, 3A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 240kHz | |
Contents | Board(s) | |
Utilized IC / Part | VIPERGAN65W | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,66000 € | 107,66 € |
| 10 | 107,57500 € | 1.075,75 € |
| Unit Price without VAT: | 107,66000 € |
|---|---|
| Unit Price with VAT: | 128,11540 € |

