
CS14877-55.2M | |
|---|---|
DigiKey Part Number | 644-CS14877-55.2MTR-ND - Tape & Reel (TR) 644-CS14877-55.2MCT-ND - Cut Tape (CT) 644-CS14877-55.2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14877-55.2M |
Description | CRYSTAL 55.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55.2 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 55.2 MHz | |
Frequency Stability | ±32.4ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 115°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,07400 € | 10,74 € |
| 25 | 1,01560 € | 25,39 € |
| 50 | 0,97340 € | 48,67 € |
| 100 | 0,93310 € | 93,31 € |
| 250 | 0,88240 € | 220,60 € |
| 500 | 0,84590 € | 422,95 € |
| 1.000 | 0,81094 € | 810,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75851 € | 2.275,53 € |
| 6.000 | 0,72723 € | 4.363,38 € |
| 9.000 | 0,70954 € | 6.385,86 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

