



EVLVIPGAN50WP | |
|---|---|
DigiKey Part Number | 497-EVLVIPGAN50WP-ND |
Manufacturer | |
Manufacturer Product Number | EVLVIPGAN50WP |
Description | VIPERGAN50 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VIPERGAN50W VIPerGaN 2 Non-Isolated Outputs AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 9V, 15V, 20V |
Manufacturer STMicroelectronics | Current - Output 3A, 2.25A |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 240kHz |
Main Purpose AC/DC Converter | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part VIPERGAN50W |
Power - Output 50W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,76000 € | 90,76 € |
| 10 | 90,55500 € | 905,55 € |
| 25 | 90,47200 € | 2.261,80 € |
| Unit Price without VAT: | 90,76000 € |
|---|---|
| Unit Price with VAT: | 108,00440 € |

