New Product
Image for EVLVIPGAN50WF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLVIPGAN50WF

DigiKey Part Number
497-EVLVIPGAN50WF-ND
Manufacturer
Manufacturer Product Number
EVLVIPGAN50WF
Description
VIPERGAN50
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
VIPERGAN50W VIPerGaN 1 Isolated Output AC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
50W
Voltage - Output
15V
Current - Output
3.3A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
VIPERGAN50W
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,36000 €81,36 €
1081,17800 €811,78 €
2581,10320 €2.027,58 €
10080,99110 €8.099,11 €
Manufacturers Standard Package
Unit Price without VAT:81,36000 €
Unit Price with VAT:96,81840 €