Direct

EVLVIPER28L-10W | |
|---|---|
DigiKey Part Number | 497-8840-ND |
Manufacturer | |
Manufacturer Product Number | EVLVIPER28L-10W |
Description | EVAL BOARD FOR VIPER28 |
Customer Reference | |
Detailed Description | VIPer28 VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer STMicroelectronics | Current - Output 2.4A |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 60kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part VIPer28 |
Power - Output 12W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-ISA126V1 | STMicroelectronics | 0 | 497-14483-ND | 74,60000 € | Direct |





