

EVLVIP27-7WLED | |
|---|---|
DigiKey Part Number | 497-10607-ND |
Manufacturer | |
Manufacturer Product Number | EVLVIP27-7WLED |
Description | EVAL BOARD FOR VIPER27 |
Customer Reference | |
Detailed Description | VIPer27 VIPer™ plus LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | VIPer27 | |
Note | - |

